Flat Ribbon Cables

Results: 2
Series
33023756
Pitch
0.025" (0.64mm)0.050" (1.27mm)
Wire Gauge
28 AWG30 AWG
Conductor Strand
7 Strands / 36 AWG7 Strands / 38 AWG
Jacket Color
GrayMultiple
Ribbon Thickness
0.025" (0.64mm)0.042" (1.07mm)
Ribbon Width
0.500" (12.70mm)-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Thermoplastic Elastomer (TPE)
Voltage
150 V300 V
Operating Temperature
-40°C ~ 105°C-20°C ~ 105°C
Ratings
UL Style 20297UL Style 20462
Features
-Splice Free, Zippable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
3302/10(300SF)
3302/10 300SF
CBL RIBN 10COND 0.05 MULTI 50'
3M
8
In Stock
Value Added Item
1 : ¥416.36000
Bulk
Bulk
Active
Flat Cable
10
0.050" (1.27mm)
50.0' (15.24m)
28 AWG
7 Strands / 36 AWG
Unshielded
Multiple
0.042" (1.07mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 20462
Splice Free, Zippable
3756/10
3756/10 100
CBL RIBN 10COND 0.025 GRAY 50'
3M
0
In Stock
Value Added Item
1 : ¥320.12000
Bulk
Bulk
Active
Flat Cable
10
0.025" (0.64mm)
50.0' (15.24m)
30 AWG
7 Strands / 38 AWG
Unshielded
Gray
0.025" (0.64mm)
-
Thermoplastic Elastomer (TPE)
150 V
-40°C ~ 105°C
UL Style 20297
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).