Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,250 In Stock | 250 : ¥11.97192 Spool | - | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - | ||
0 In Stock Check Lead Time | 500 : ¥11.07042 Spool | Spool | Active | Flat Cable | 40 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - |