Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : ¥224.22000 Bulk | Bulk | Active | Flat Cable | 100 | 0.025" (0.64mm) | 5.0' (1.52m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - | |||
0 In Stock Value Added Item | 1 : ¥405.87000 Bulk | Bulk | Active | Flat Cable | 100 | 0.025" (0.64mm) | 10.0' (3.05m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 30 V | -20°C ~ 105°C | UL Style 20596 | - |