Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : ¥95.65000 Bulk | Bulk | Active | Flat Cable | 37 | 0.050" (1.27mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥169.55000 Bulk | Bulk | Active | Flat Cable | 37 | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥368.22000 Bulk | Bulk | Active | Flat Cable | 37 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥663.47000 Bulk | Bulk | Active | Flat Cable | 37 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |