Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,643 In Stock | 1 : ¥65.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | - | 0.500" (12.70mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | -55°C ~ 200°C | UL Style 20424 | - | |||
251 In Stock | 10 : ¥16.93000 Bag | Bag | Active | Flat Cable | 10 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.489" (12.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | - | - | |||
124 In Stock Value Added Item | 1 : ¥12.02000 Bulk | Bulk | Active | Flat Cable | 20 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
75 In Stock Value Added Item | 1 : ¥9.82000 Bulk | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
82 In Stock Value Added Item | 1 : ¥12.87000 Bulk | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥8.63000 Bulk | Bulk | Active | Flat Cable | 14 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |