Flat Ribbon Cables

Results: 2
Packaging
BulkDigi-Spool®, Continuous Spool
Product Status
ActiveDiscontinued at Digi-Key
Length
5.0' (1.52m)Enter Number of Feet in Order Quantity
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
AWG28-50/G-1/300-R
AWG28-50/G-1/300
CBL RBN 50COND 0.039 GRAY FOOT
Assmann WSW Components
0
In Stock
1
Factory
Check Lead Time
1 : ¥26.33000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
50
0.039" (1.00mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.969" (50.01mm)
Poly-Vinyl Chloride (PVC)
300 V
-10°C ~ 105°C
UL Style 2651
-
AWG28-50/G-1/300-R
AWG28-50/G-1/300
CBL RIBN 50COND 0.039 GRAY 5'
Assmann WSW Components
0
In Stock
1
Factory
Value Added Item
Factory
1 : ¥134.17000
Bulk
Bulk
Discontinued at Digi-Key
Flat Cable
50
0.039" (1.00mm)
5.0' (1.52m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.969" (50.01mm)
Poly-Vinyl Chloride (PVC)
300 V
-10°C ~ 105°C
UL Style 2651
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).