Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 10 : ¥33.85900 Bag | Bag | Active | Flat Cable | 20 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.989" (25.13mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | - | - | |||
109 In Stock Value Added Item | 1 : ¥12.02000 Bulk | Bulk | Active | Flat Cable | 20 | 0.050" (1.27mm) | 1.00' (304.80mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |