Flat Ribbon Cables

Results: 2
Manufacturer
3MWürth Elektronik
Series
3365WR-CAB
Packaging
BagBulk
Number of Conductors
1240
Length
1.00' (304.80mm)3.28' (1000.00mm)
Conductor Strand
7 Strands / 36 AWG-
Ribbon Width
0.589" (14.97mm)2.000" (50.80mm)
Operating Temperature
-25°C ~ 105°C-20°C ~ 105°C
Ratings
-UL Style 2651
Features
-Zippable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
WR-CAB
63911215521CAB
CBL RIBN 12COND 0.05 GRAY 3.28'
Würth Elektronik
100
In Stock
10 : ¥19.13000
Bag
Bag
Active
Flat Cable
12
0.050" (1.27mm)
3.28' (1000.00mm)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
0.589" (14.97mm)
Poly-Vinyl Chloride (PVC)
300 V
-25°C ~ 105°C
-
-
3365/40
3365/40 300
CBL RIBN 40COND 0.05 GRAY 1'
3M
0
In Stock
Value Added Item
1 : ¥23.36000
Bulk
Bulk
Active
Flat Cable
40
0.050" (1.27mm)
1.00' (304.80mm)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
2.000" (50.80mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).