Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 100 : ¥30.88070 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
15 In Stock | 1 : ¥1,349.06000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable |