Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥2,178.92000 Spool | Spool | Active | Flat Twisted Pair | 40 (20 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | - | |||
1,400 In Stock | 100 : ¥31.71930 Spool | Spool | Active | Flat Twisted Pair | 50 (25 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | - | |||
383 In Stock | 1 : ¥791.71000 Spool | Spool | Active | Flat Twisted Pair | 16 (8 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | - | |||
3 In Stock | 100 : ¥25.76850 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥199.09000 Bulk | Bulk | Active | Flat Twisted Pair | 40 (20 Pair Twisted) | 0.050" (1.27mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free |