Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥560.71000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
205 In Stock | 1 : ¥671.09000 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
125 In Stock | 1 : ¥989.70000 Spool | Spool | Active | Flat Twisted Pair | 20 (10 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | - | |||
15 In Stock | 1 : ¥4,234.34000 Spool | Spool | Active | Flat Cable | 40 | 0.025" (0.64mm) | 300.0' (91.44m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.025" (0.64mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 30 V | - | - | -20°C ~ 105°C | UL Style 20596 | - | |||
24 In Stock | 1 : ¥1,320.00000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
80 In Stock | 1 : ¥35.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Check Lead Time | 300 : ¥30.72720 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | 2.000" (50.80mm) | Thermoplastic Elastomer (TPE) | 300 V | - | - | -40°C ~ 105°C | UL Style 20297 | Zippable |