Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 100 : ¥30.88070 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
15 In Stock Value Added Item | 1 : ¥109.19000 Bulk | Bulk | Active | Flat Cable | 10 | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free, Zippable | |||
10 In Stock Value Added Item | 1 : ¥293.29000 Box | Box | Active | Flat Cable | 10 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥498.55000 Box | Box | Active | Flat Cable | 10 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥763.91000 Box | Box | Active | Flat Cable | 40 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : ¥1,350.84000 Box | Box | Active | Flat Cable | 40 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable |