Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,900 In Stock | 300 : ¥5.19173 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
10 In Stock Value Added Item | 1 : ¥206.71000 Bulk | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
6 In Stock Value Added Item | 1 : ¥373.30000 Bulk | Bulk | Active | Flat Cable | 16 | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable |