Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥774.38000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | UL Style 2651 | - | |||
2 In Stock | 1 : ¥911.02000 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | UL Style 2651 | - |