Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,200 In Stock | 100 : ¥15.49750 Spool | Spool | Active | Flat Cable | 12 | 0.039" (1.00mm) | 328.1' (100.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.472" (11.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
6 In Stock Value Added Item | 1 : ¥118.84000 Bulk | Bulk | Active | Flat Cable | 12 | 0.039" (1.00mm) | 16.4' (5.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.472" (11.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥52.65000 Bulk | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |