Results: 0
Manufacturer
Advantech CorpAmphenol ICC (FCI)Aries ElectronicsCocom Consumer Electronics LtdGlobTek, Inc.Harwin Inc.JAE ElectronicsMolexTE Connectivity AMP ConnectorsTE Connectivity Erni
Series
-17117217318118279616DatamateJF04JF08
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Contact Termination
-Receptacle to ReceptacleReceptacle to Solder TabReceptacle with Latch to Receptacle with LatchReceptacle with Latch to Solder TabSolder Tab to Solder Tab
Length
1.25" (31.75mm)1.33" (33.78mm)1.50" (38.10mm)1.80" (45.72mm)2.00" (50.80mm)2.10" (53.34mm)2.20" (55.88mm)2.25" (57.15mm)2.40" (60.96mm)2.50" (63.50mm)2.60" (66.00mm)2.68" (68.07mm)
Number of Positions
2345678910111213
Pitch
0.016" (0.40mm)0.020" (0.50mm)0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.