Stackpole Electronics Inc Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 7.2 nH | ±0.3nH | 260 mA | - | Unshielded | 1.05Ohm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 1 nH | ±0.3nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 3.3 nH | ±0.3nH | 380 mA | - | Unshielded | 450mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 4.7 nH | ±0.3nH | 320 mA | - | Unshielded | 650mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 1.8 nH | ±0.3nH | 560 mA | - | Unshielded | 250mOhm Max | 13 @ 500MHz | 10GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 9.1 nH | ±0.3nH | 220 mA | - | Unshielded | 1.25Ohm Max | 13 @ 500MHz | 5.5GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 200 pH | ±0.3nH | 800 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 5.9 nH | ±0.3nH | 280 mA | - | Unshielded | 850mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 3.9 nH | ±0.3nH | 340 mA | - | Unshielded | 550mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 400 pH | ±0.3nH | 800 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 1.2 nH | ±0.3nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 2.2 nH | ±0.3nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 2.7 nH | ±0.3nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 2 nH | ±0.3nH | 560 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 1.6 nH | ±0.3nH | 560 mA | - | Unshielded | 250mOhm Max | 13 @ 500MHz | 10GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 3.1 nH | ±0.3nH | 380 mA | - | Unshielded | 450mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 0.8 nH | ±0.3nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 5.6 nH | ±0.3nH | 280 mA | - | Unshielded | 850mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 6.8 nH | ±0.3nH | 260 mA | - | Unshielded | 1.05Ohm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17993 Bulk | Bulk | Active | Thin Film | - | 8 nH | ±0.3nH | 220 mA | - | Unshielded | 1.25Ohm Max | 13 @ 500MHz | 5.5GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.19278 Bulk | Bulk | Active | Thin Film | - | 0.8 nH | ±0.2nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.19278 Bulk | Bulk | Active | Thin Film | - | 200 pH | ±0.2nH | 800 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.19278 Bulk | Bulk | Active | Thin Film | - | 5.9 nH | ±0.2nH | 280 mA | - | Unshielded | 850mOhm Max | 13 @ 500MHz | 6GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.19278 Bulk | Bulk | Active | Thin Film | - | 400 pH | ±0.2nH | 800 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 14GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.19278 Bulk | Bulk | Active | Thin Film | - | 1 nH | ±0.2nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | - | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) |