iNRCORE, LLC Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,495 In Stock | 1 : ¥78.40000 Cut Tape (CT) 200 : ¥29.73840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 18.5 µH | ±20% | 5.2 A | - | Unshielded | 23.24mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.725" L x 0.575" W (18.42mm x 14.61mm) | 0.380" (9.65mm) | |||
400 In Stock | 400 : ¥52.30118 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±20% | 4.5 A | 5.1A | Shielded | 29mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.413" L x 0.413" W (10.50mm x 10.50mm) | 0.280" (7.10mm) | |||
400 In Stock | 400 : ¥53.62378 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6 µH | ±30% | 6 A | 6.9A | Shielded | 16.5mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.413" L x 0.413" W (10.50mm x 10.50mm) | 0.280" (7.10mm) | |||
1,200 In Stock | 400 : ¥54.70583 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 2.6 A | 2.6A | Shielded | 89mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.413" L x 0.413" W (10.50mm x 10.50mm) | 0.280" (7.10mm) | |||
0 In Stock Check Lead Time | 900 : ¥18.67730 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 680 nH | ±30% | 7 A | 7A | Shielded | 4.4mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥19.39567 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 2.25 A | 2.25A | Shielded | 65.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥19.60091 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.2 µH | ±30% | 3.6 A | 3.6A | Shielded | 25.2mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥19.60091 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±30% | 3.3 A | 3.3A | Shielded | 27.8mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥19.80616 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 8.2 µH | ±30% | 3 A | 3A | Shielded | 39.5mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥20.52451 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 1.25 A | 1.25A | Shielded | 188mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥20.52451 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±20% | 1.15 A | 1.15A | Shielded | 208mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥20.62713 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±20% | 2.4 A | 2.4A | Shielded | 50mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥21.03762 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 68 µH | ±20% | 1.05 A | 1.05A | Shielded | 279mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥21.03762 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 82 µH | ±20% | 940 mA | 940mA | Shielded | 317mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥21.44811 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 100 µH | ±20% | 880 mA | 880mA | Shielded | 358mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥22.57697 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 120 µH | ±20% | 800 mA | 800mA | Shielded | 478mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥22.67959 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 150 µH | ±20% | 700 mA | 700mA | Shielded | 545mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥22.67959 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 µH | ±20% | 580 mA | 580mA | Shielded | 837mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥22.78221 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 330 µH | ±20% | 450 mA | 450mA | Shielded | 1.199Ohm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 2,200 : ¥29.14480 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 1.1 A | 1.1A | Shielded | 82mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 800 : ¥29.76054 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 7 µH | - | 1.4 A | - | Unshielded | 70mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.400" L x 0.345" W (10.16mm x 8.76mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 800 : ¥29.76054 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 7 µH | - | 1.4 A | - | Unshielded | 70mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.400" L x 0.345" W (10.16mm x 8.76mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 800 : ¥29.96579 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 1.1 µH | - | 3.4 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.400" L x 0.345" W (10.16mm x 8.76mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 800 : ¥30.06841 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 1.1 µH | - | 3.4 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.400" L x 0.345" W (10.16mm x 8.76mm) | 0.250" (6.35mm) | |||
0 In Stock Check Lead Time | 2,700 : ¥30.47890 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±20% | 1.4 A | 1.4A | Shielded | 126mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.410" L x 0.410" W (10.41mm x 10.41mm) | 0.132" (3.35mm) |