Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 10 µH | ±10% | 3.6 A | 9.8A | Unshielded | 19mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 100 µH | ±10% | 1.5 A | 3.4A | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1 mH | ±10% | 510 mA | 1.1A | Unshielded | 960mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 15 µH | ±10% | 3.3 A | 8.9A | Unshielded | 22mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 150 µH | ±10% | 1.3 A | 2.8A | Unshielded | 150mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1.5 mH | ±10% | 420 mA | 900mA | Unshielded | 1.4Ohm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 22 µH | ±10% | 2.8 A | 7.2A | Unshielded | 31mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 220 µH | ±10% | 1 A | 1.9A | Unshielded | 260mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 2.2 mH | ±10% | 310 mA | 700mA | Unshielded | 2.5Ohm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 33 µH | ±10% | 2.3 A | 6A | Unshielded | 44mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 330 µH | ±10% | 910 mA | 1.8A | Unshielded | 320mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 47 µH | ±10% | 2 A | 4.9A | Unshielded | 59mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 470 µH | ±10% | 720 mA | 1.6A | Unshielded | 480mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 5.6 mH | ±10% | 200 mA | 470mA | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 68 µH | ±10% | 1.8 A | 4.2A | Unshielded | 73mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 680 µH | ±10% | 580 mA | 1.3A | Unshielded | 730mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1 mH | ±10% | 900 mA | 1.1A | Unshielded | 540mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 150 µH | ±10% | 2.1 A | 3A | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1.5 mH | ±10% | 720 mA | 980mA | Unshielded | 860mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 220 µH | ±10% | 1.8 A | 2.6A | Unshielded | 130mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 2.2 mH | ±10% | 600 mA | 810mA | Unshielded | 1.22Ohm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 330 µH | ±10% | 1.5 A | 2A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 470 µH | ±10% | 1.3 A | 1.7A | Unshielded | 270mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 680 µH | ±10% | 1 A | 1.4A | Unshielded | 380mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.665" Dia (16.90mm) | 0.827" (21.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1 mH | ±10% | 1.1 A | 1.4A | Unshielded | 410mOhm Max | - | - | - | -40°C ~ 85°C | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.740" Dia (18.80mm) | 0.945" (24.00mm) |