Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 2,000 : ¥0.83170 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 390 nH | ±20% | 160 mA | - | Unshielded | 950mOhm Max | 25 @ 25.2MHz | 175MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
3,090 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.83170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 220 nH | ±20% | 190 mA | - | Unshielded | 700mOhm Max | 25 @ 25.2MHz | 230MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 22 µH | ±10% | 60 mA | - | Unshielded | 6Ohm Max | 25 @ 2.52MHz | 22MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 470 nH | ±20% | 155 mA | - | Unshielded | 1Ohm Max | 25 @ 25.2MHz | 160MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 10 µH | ±10% | 80 mA | - | Unshielded | 3.7Ohm Max | 25 @ 2.52MHz | 32MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 820 nH | ±10% | 130 mA | - | Unshielded | 1.4Ohm Max | 25 @ 25.2MHz | 125MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1 µH | ±5% | 195 mA | - | Unshielded | 650mOhm Max | 25 @ 7.96MHz | 115MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.2 µH | ±5% | 180 mA | - | Unshielded | 750mOhm Max | 25 @ 7.96MHz | 100MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.5 µH | ±5% | 170 mA | - | Unshielded | 850mOhm Max | 25 @ 7.96MHz | 90MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 1.8 µH | ±5% | 160 mA | - | Unshielded | 950mOhm Max | 25 @ 7.96MHz | 85MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±5% | 155 mA | - | Unshielded | 1.05Ohm Max | 25 @ 7.96MHz | 80MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.7 µH | ±5% | 145 mA | - | Unshielded | 1.2Ohm Max | 25 @ 7.96MHz | 75MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.3 µH | ±5% | 135 mA | - | Unshielded | 1.3Ohm Max | 25 @ 7.96MHz | 65MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 3.9 µH | ±5% | 130 mA | - | Unshielded | 1.4Ohm Max | 25 @ 7.96MHz | 60MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 4.7 µH | ±5% | 125 mA | - | Unshielded | 1.55Ohm Max | 25 @ 7.96MHz | 55MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 6.8 µH | ±5% | 115 mA | - | Unshielded | 1.95Ohm Max | 25 @ 7.96MHz | 45MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 8.2 µH | ±5% | 105 mA | - | Unshielded | 2.2Ohm Max | 25 @ 7.96MHz | 40MHz | - | -20°C ~ 85°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 10 µH | ±5% | 80 mA | - | Unshielded | 3.7Ohm Max | 25 @ 2.52MHz | 32MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 15 µH | ±5% | 70 mA | - | Unshielded | 5Ohm Max | 25 @ 2.52MHz | 28MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 22 µH | ±5% | 60 mA | - | Unshielded | 6Ohm Max | 25 @ 2.52MHz | 22MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 27 µH | ±5% | 115 mA | - | Unshielded | 6.3Ohm Max | 20 @ 2.52MHz | 21MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 33 µH | ±5% | 110 mA | - | Unshielded | 7.1Ohm Max | 20 @ 2.52MHz | 20MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | 2,000 : ¥0.81478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 47 µH | ±5% | 80 mA | - | Unshielded | 11Ohm Max | 20 @ 2.52MHz | 17MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 56 µH | ±5% | 75 mA | - | Unshielded | 12.1Ohm Max | 20 @ 2.52MHz | 16MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 82 µH | ±5% | 65 mA | - | Unshielded | 19Ohm Max | 20 @ 2.52MHz | 13MHz | - | -20°C ~ 85°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) |