Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥62.31000 Cut Tape (CT) 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.7 µH | ±2% | 1.314 A | - | Unshielded | 120mOhm Max | - | 452MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
1,900 In Stock | 1 : ¥62.31000 Cut Tape (CT) 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.7 µH | ±2% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±10% | 792 mA | - | Unshielded | 330mOhm Max | - | 120MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 8.2 µH | ±10% | 282 mA | - | Unshielded | 2.6Ohm Max | - | 25MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 6.8 µH | ±10% | 307 mA | - | Unshielded | 2.2Ohm Max | - | 35MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1 µH | ±10% | 769 mA | - | Unshielded | 350mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 nH | ±10% | 1.721 A | - | Unshielded | 70mOhm Max | - | 708MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±10% | 1.314 A | - | Unshielded | 120mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±10% | 831 mA | - | Unshielded | 300mOhm Max | - | 150MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.8 µH | ±10% | 544 mA | - | Unshielded | 700mOhm Max | - | 70MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.3 µH | ±10% | 455 mA | - | Unshielded | 1Ohm Max | - | 50MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.5 µH | ±10% | 679 mA | - | Unshielded | 450mOhm Max | - | 80MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1 µH | ±10% | 769 mA | - | Unshielded | 350mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±10% | 467 mA | - | Unshielded | 950mOhm Max | - | 55MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 150 nH | ±10% | 1.609 A | - | Unshielded | 80mOhm Max | - | 626MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±10% | 509 mA | - | Unshielded | 800mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 4.7 µH | ±10% | 330 mA | - | Unshielded | 1.9Ohm Max | - | 45MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 8.2 µH | ±10% | 282 mA | - | Unshielded | 2.6Ohm Max | - | 25MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.9 µH | ±10% | 372 mA | - | Unshielded | 1.5Ohm Max | - | 47MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±10% | 831 mA | - | Unshielded | 300mOhm Max | - | 150MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 470 nH | ±10% | 1.018 A | - | Unshielded | 200mOhm Max | - | 250MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 560 nH | ±10% | 876 mA | - | Unshielded | 270mOhm Max | - | 170MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 330 nH | ±10% | 1.217 A | - | Unshielded | 140mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 314 mA | - | Unshielded | 2.1Ohm Max | - | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 10 nH | ±10% | 1.741 A | - | Unshielded | 40mOhm Max | - | 3.8GHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |