Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,887 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 100 mA | - | Unshielded | 10Ohm Max | 40 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
17,307 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 180 mA | - | Unshielded | 3.2Ohm Max | 50 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
12,429 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 110 mA | - | Unshielded | 8Ohm Max | 40 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,786 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 130 mA | - | Unshielded | 6Ohm Max | 50 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,530 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 250 mA | - | Unshielded | 1.6Ohm Max | 50 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
35,061 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 252kHz | 2.5MHz | - | -40°C ~ 125°C | 252 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
6,050 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 110 mA | - | Unshielded | 8Ohm Max | 40 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,005 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 250 mA | - | Unshielded | 1.6Ohm Max | 50 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
6,535 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 285 mA | - | Unshielded | 1.2Ohm Max | 50 @ 7.96MHz | 27MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,792 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 135 mA | - | Unshielded | 5.5Ohm Max | 50 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,819 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.05890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 30 mA | - | Unshielded | 35Ohm Max | 30 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,507 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 800 mA | - | Unshielded | 180mOhm Max | 35 @ 25.2MHz | 300MHz | - | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,236 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 355 mA | - | Unshielded | 800mOhm Max | 50 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,055 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 665 mA | - | Unshielded | 250mOhm Max | 40 @ 25.2MHz | 200MHz | - | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 410 mA | - | Unshielded | 600mOhm Max | 50 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,951 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 50 mA | - | Unshielded | 30Ohm Max | 30 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,941 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 225 mA | - | Unshielded | 2Ohm Max | 50 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,780 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 102 mA | - | Unshielded | 9.5Ohm Max | 40 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,785 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 180 mA | - | Unshielded | 3.2Ohm Max | 50 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,721 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±5% | 160 mA | - | Unshielded | 4Ohm Max | 50 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 430 mA | - | Unshielded | 550mOhm Max | 50 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,968 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 140 mA | - | Unshielded | 5Ohm Max | 50 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 62 mA | - | Unshielded | 26Ohm Max | 40 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 796 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,828 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.05890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 370 mA | - | Unshielded | 750mOhm Max | 50 @ 7.96MHz | 50MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,594 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±10% | 330 mA | - | Unshielded | 900mOhm Max | 50 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |