Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.2 µH | ±5% | 370 mA | - | Unshielded | 410mOhm | 30 @ 7.96MHz | 180MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 820 nH | ±5% | 390 mA | - | Unshielded | 340mOhm | 30 @ 25.2MHz | 250MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 560 nH | ±5% | 410 mA | - | Unshielded | 290mOhm | 30 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 nH | ±5% | 430 mA | - | Unshielded | 260mOhm | 30 @ 25.2MHz | 350MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±5% | 215 mA | - | Unshielded | 1.2Ohm | 25 @ 2.52MHz | 27MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.3 µH | ±5% | 290 mA | - | Unshielded | 680mOhm | 30 @ 7.96MHz | 48MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 220 µH | ±5% | 65 mA | - | Unshielded | 18Ohm | 15 @ 796kHz | 5.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 68 µH | ±5% | 90 mA | - | Unshielded | 7Ohm | 20 @ 2.52MHz | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Unshielded | 1.1Ohm | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 680 nH | ±5% | 400 mA | - | Unshielded | 320mOhm | 30 @ 25.2MHz | 270MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 390 nH | ±5% | 440 mA | - | Unshielded | 260mOhm | 30 @ 25.2MHz | 375MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.9 µH | ±5% | 275 mA | - | Unshielded | 740mOhm | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 33 µH | ±5% | 125 mA | - | Unshielded | 3.6Ohm | 25 @ 2.52MHz | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.8 µH | ±5% | 345 mA | - | Unshielded | 480mOhm | 30 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 39 µH | ±5% | 120 mA | - | Unshielded | 3.9Ohm | 20 @ 2.52MHz | 14MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±5% | 340 mA | - | Unshielded | 540mOhm | 30 @ 7.96MHz | 75MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 330 nH | ±5% | 490 mA | - | Unshielded | 210mOhm | 30 @ 25.2MHz | 400MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.7 µH | ±5% | 310 mA | - | Unshielded | 590mOhm | 30 @ 7.96MHz | 55MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 150 nH | ±5% | 570 mA | - | Unshielded | 150mOhm | 30 @ 25.2MHz | 550MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 100 µH | ±5% | 80 mA | - | Unshielded | 8Ohm | 15 @ 796kHz | 9MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±5% | 350 mA | - | Unshielded | 470mOhm | 30 @ 7.96MHz | 135MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 27 µH | ±5% | 130 mA | - | Unshielded | 3.2Ohm | 25 @ 2.52MHz | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 380mOhm | 30 @ 7.96MHz | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±5% | 270 mA | - | Unshielded | 780mOhm | 30 @ 7.96MHz | 40MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 270 nH | ±5% | 510 mA | - | Unshielded | 210mOhm | 30 @ 25.2MHz | 425MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) |