Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,680 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 180 nH | ±20% | 38 A | 46A | Shielded | 0.55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
734 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 22 A | 25A | Shielded | 1.32mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
383 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.76488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 22 A | 42A | Shielded | 2.28mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.512" L x 0.496" W (13.00mm x 12.60mm) | 0.256" (6.50mm) | |||
1,440 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.75014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 25 A | 42A | Shielded | 1.21mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
288 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥5.13112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.4 µH | ±20% | 18 A | 40A | Shielded | 2.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.512" L x 0.496" W (13.00mm x 12.60mm) | 0.256" (6.50mm) | |||
500 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.75014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 18 A | 21A | Shielded | 1.65mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.76488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.8 µH | ±20% | 15 A | 28A | Shielded | 5.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | 0.512" L x 0.496" W (13.00mm x 12.60mm) | 0.256" (6.50mm) |