Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Inductance
330 nH470 nH680 nH1 µH1.2 µH1.5 µH2.2 µH3.3 µH4.7 µH
Current Rating (Amps)
1.1 A1.4 A1.7 A2.1 A2.4 A2.7 A3 A3.5 A3.8 A
Current - Saturation (Isat)
1.7A2.1A2.6A3A3.2A3.8A4.1A5A5.7A
DC Resistance (DCR)
29mOhm Max35mOhm Max48mOhm Max54mOhm Max68mOhm Max82mOhm Max115mOhm Max195mOhm Max270mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.00mm
DFE252010P-4R7M=P2
FIXED IND 4.7UH 1.1A 0.27OHM SMD
Murata Electronics
12,236
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.91999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.1 A
1.7A
Shielded
270mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-R47M=P2
FIXED IND 470NH 3.5A 0.035OHM SM
Murata Electronics
184,825
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.69803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
3.5 A
5A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-1R0M=P2
FIXED IND 1UH 2.7A 0.054OHM SMD
Murata Electronics
14,200
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.91999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
2.7 A
3.8A
Shielded
54mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-1R5M=P2
FIXED IND 1.5UH 2.1A 0.082OHM SM
Murata Electronics
11,270
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.92242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.1 A
3A
Shielded
82mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-3R3M=P2
FIXED IND 3.3UH 1.4A 0.195OHM SM
Murata Electronics
12,355
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.92040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
1.4 A
2.1A
Shielded
195mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-2R2M=P2
FIXED IND 2.2UH 1.7A 0.115OHM SM
Murata Electronics
5,818
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.91999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.7 A
2.6A
Shielded
115mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-R68M=P2
FIXED IND 680NH 3A 0.048OHM SMD
Murata Electronics
2,674
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.91999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
680 nH
±20%
3 A
4.1A
Shielded
48mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-R33M=P2
FIXED IND 330NH 3.8A 0.029OHM SM
Murata Electronics
680
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.91999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
330 nH
±20%
3.8 A
5.7A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252010P-1R2M=P2
FIXED IND 1.2UH 2.4A 0.068OHM SM
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Iron Powder
1.2 µH
±20%
2.4 A
3.2A
Shielded
68mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.