Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : ¥16.63110 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±5% | 634 mA | - | Unshielded | 500mOhm Max | 50 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 500 : ¥16.63110 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±5% | 354 mA | - | Unshielded | 1.6Ohm Max | 50 @ 7.9MHz | 20MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 500 : ¥13.27936 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±5% | 149 mA | - | Unshielded | 9Ohm Max | 40 @ 790kHz | 6MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
348 In Stock | 1 : ¥17.90000 Cut Tape (CT) 500 : ¥16.63110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 5.6 µH | ±10% | 427 mA | - | Unshielded | 1.1Ohm Max | 50 @ 7.9MHz | 33MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 100 nH | ±10% | 818 mA | - | Unshielded | 300mOhm Max | 30 @ 25MHz | 650MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 120 nH | ±10% | 818 mA | - | Unshielded | 300mOhm Max | 30 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±10% | 708 mA | - | Unshielded | 400mOhm Max | 30 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 330 nH | ±10% | 604 mA | - | Unshielded | 550mOhm Max | 30 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 390 nH | ±10% | 535 mA | - | Unshielded | 700mOhm Max | 30 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 470 nH | ±10% | 501 mA | - | Unshielded | 800mOhm Max | 30 @ 25MHz | 190MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 560 nH | ±10% | 409 mA | - | Unshielded | 1.2Ohm Max | 30 @ 25MHz | 170MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 680 nH | ±10% | 379 mA | - | Unshielded | 1.4Ohm Max | 30 @ 25MHz | 150MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 354 mA | - | Unshielded | 1.6Ohm Max | 30 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 10 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 12 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 15 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 18 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 22 nH | ±20% | 1.23 A | - | Unshielded | 100mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 27 nH | ±20% | 1 A | - | Unshielded | 150mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 33 nH | ±20% | 1 A | - | Unshielded | 150mOhm Max | 40 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 39 nH | ±20% | 870 mA | - | Unshielded | 200mOhm Max | 30 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 47 nH | ±20% | 870 mA | - | Unshielded | 200mOhm Max | 30 @ 50MHz | 1GHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 56 nH | ±20% | 770 mA | - | Unshielded | 250mOhm Max | 30 @ 50MHz | 850MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 68 nH | ±20% | 770 mA | - | Unshielded | 250mOhm Max | 25 @ 50MHz | 750MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.29028 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 82 nH | ±20% | 700 mA | - | Unshielded | 250mOhm Max | 25 @ 50MHz | 750MHz | - | -55°C ~ 125°C | 50 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |