Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥25.25000 Bulk | Bulk | Active | Molded | Iron | 1.5 µH | - | 40 A | - | Unshielded | 0.36mOhm Max | - | - | AEC-Q200 | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial | Radial | 0.787" L x 0.445" W (20.00mm x 11.30mm) | 0.827" (21.00mm) | |||
220 In Stock | 1 : ¥25.25000 Bulk | Bulk | Active | Molded | Iron | 2.3 µH | - | 30 A | - | Unshielded | 0.36mOhm Max | - | - | AEC-Q200 | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial | Radial | 0.787" L x 0.445" W (20.00mm x 11.30mm) | 0.827" (21.00mm) | |||
270 In Stock | 1 : ¥28.39000 Bulk | Bulk | Active | Molded | Iron | 3.7 µH | - | 10 A | - | Unshielded | 0.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial | Radial | 0.945" L x 0.512" W (24.00mm x 13.00mm) | 1.024" (26.00mm) | |||
269 In Stock | 1 : ¥28.73000 Bulk | Bulk | Active | Molded | Iron | 2.4 µH | - | 50 A | - | Unshielded | 0.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial | Radial | 0.945" L x 0.512" W (24.00mm x 13.00mm) | 1.024" (26.00mm) | |||
200 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Molded | Iron | 2.2 µH | - | 30 A | - | Unshielded | 0.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial | Radial | 0.945" L x 0.512" W (24.00mm x 13.00mm) | 0.827" (21.00mm) |