Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 9,000 : ¥0.50548 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.2 µH | ±20% | 2.25 A | - | Unshielded | 40mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.51247 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 27 µH | ±20% | 620 mA | - | Unshielded | 522mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 850 mA | - | Unshielded | 235mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 µH | ±20% | 2.56 A | - | Unshielded | 48.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.7 µH | ±20% | 1.58 A | - | Unshielded | 78.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 18 µH | ±20% | 740 mA | - | Unshielded | 338mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.8 µH | ±20% | 1.95 A | - | Unshielded | 63.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 22 µH | ±20% | 680 mA | - | Unshielded | 378mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 1.44 A | - | Unshielded | 86.2mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.4 µH | ±20% | 2.52 A | - | Unshielded | 56.2mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.9 µH | ±20% | 1.33 A | - | Unshielded | 93.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±20% | 1.75 A | - | Unshielded | 71.2mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 8.2 µH | ±20% | 840 mA | - | Unshielded | 146.2mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 4.7 µH | ±20% | 1.15 A | - | Unshielded | 108.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 5.6 µH | ±20% | 990 mA | - | Unshielded | 125.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 950 mA | - | Unshielded | 131.2mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 68 µH | ±20% | 370 mA | - | Unshielded | 1.117Ohm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 330 µH | ±20% | 100 mA | - | Unshielded | 3.35Ohm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 47 µH | ±20% | 440 mA | - | Unshielded | 844mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±20% | 970 mA | - | Unshielded | 210mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±20% | 420 mA | - | Unshielded | 937mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 520 mA | - | Unshielded | 587mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 33 µH | ±20% | 560 mA | - | Unshielded | 540mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥0.52803 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.04 A | - | Unshielded | 182mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥0.66869 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12 µH | ±20% | 640 mA | - | Unshielded | 650mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.130" L x 0.118" W (3.30mm x 3.00mm) | 0.094" (2.40mm) |