Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,495 In Stock | 1 : ¥78.40000 Cut Tape (CT) 200 : ¥29.73840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 18.5 µH | ±20% | 5.2 A | - | Unshielded | 23.24mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.725" L x 0.575" W (18.42mm x 14.61mm) | 0.380" (9.65mm) | |||
0 In Stock Check Lead Time | 120 : ¥69.94825 Tube | Tube | Active | Toroidal | - | 2.2 µH | ±20% | 14.4 A | - | Unshielded | 4.41mOhm | - | - | - | -40°C ~ 130°C | - | Surface Mount | Nonstandard | - | 0.725" L x 0.575" W (18.42mm x 14.61mm) | 0.380" (9.65mm) |