Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,219 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | - | 2.4 A | 3.3A | Shielded | 83mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
3,000 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | - | 1.65 A | 2.6A | Unshielded | 250mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
3,000 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.97514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | - | 2.2 A | 2.4A | Unshielded | 129mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.161" W (4.45mm x 4.10mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.35000 Cut Tape (CT) 1,200 : ¥1.99006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | - | 3.5 A | 4.6A | Shielded | 45mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.25540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | - | 4.4 A | 4.1A | Shielded | 33mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.91875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | - | 1.4 A | 2.2A | Unshielded | 280mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.20000 Cut Tape (CT) 1,500 : ¥7.08955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | - | 6.1 A | 7.6A | Unshielded | 25mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.91000 Cut Tape (CT) 750 : ¥8.73961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | - | 8.5 A | 8A | Unshielded | 16mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) |