Fixed Inductors

Results: 2
Series
WE-HCIWE-TPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
2 µH2.2 µH
Tolerance
±20%±30%
Current Rating (Amps)
6.7 A11 A
Current - Saturation (Isat)
6.8A13A
DC Resistance (DCR)
7.3mOhm10.5mOhm Max
Frequency - Self Resonant
53MHz55MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Supplier Device Package
1040-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.161" (4.10mm)0.165" (4.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744066180
7440660022
FIXED IND 2.2UH 6.7A 10.5MOHM SM
Würth Elektronik
1,549
In Stock
1 : ¥16.91000
Cut Tape (CT)
800 : ¥11.10746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.7 A
6.8A
Shielded
10.5mOhm Max
-
55MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
7443552200
7443552200
FIXED IND 2UH 11A 7.3 MOHM SMD
Würth Elektronik
283
In Stock
1 : ¥23.40000
Cut Tape (CT)
800 : ¥16.74740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2 µH
±20%
11 A
13A
Shielded
7.3mOhm
-
53MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
Surface Mount
Nonstandard
1040
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.165" (4.20mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.