Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,375 In Stock | 1 : ¥60.67000 Cut Tape (CT) 100 : ¥44.08670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±15% | 12 A | 8.5A | Shielded | 12.2mOhm | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
549 In Stock | 1 : ¥21.51000 Cut Tape (CT) 300 : ¥18.38997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 9 A | 10A | Shielded | 16.7mOhm Max | - | 29MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.476" L x 0.449" W (12.10mm x 11.40mm) | 0.394" (10.00mm) | |||
835 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥4.46614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 70 mA | 160mA | Unshielded | 30Ohm Max | 28 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | |||
75 In Stock | 1 : ¥19.70000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 650 mA | 450mA | Shielded | 830mOhm Max | - | 3.1MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) |