Fixed Inductors

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
3.3 µH3.9 µH6.2 µH10 µH47 µH
Current Rating (Amps)
1.75 A2 A2.15 A2.2 A3 A
Current - Saturation (Isat)
1.7A1.8A1.85A2.1A2.5A
DC Resistance (DCR)
35mOhm Max45mOhm Max53mOhm Max55mOhm Max160mOhm Max
Frequency - Self Resonant
8MHz25MHz38MHz60MHz80MHz
Package / Case
1919 (4848 Metric)2323 (5858 Metric)Nonstandard
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)0.228" L x 0.228" W (5.80mm x 5.80mm)0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)0.122" (3.10mm)0.161" (4.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC-4828
744043003
FIXED IND 3.3UH 2.15A 35MOHM SMD
Würth Elektronik
14,904
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥7.17536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.15 A
1.8A
Shielded
35mOhm Max
-
80MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
744065001
744065100
FIXED IND 10UH 3A 53 MOHM SMD
Würth Elektronik
5,785
In Stock
1 : ¥15.35000
Cut Tape (CT)
1,000 : ¥10.05701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
3 A
2.5A
Shielded
53mOhm Max
-
25MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.122" (3.10mm)
744066180
744066470
FIXED IND 47UH 1.75A 160MOHM SMD
Würth Elektronik
6,800
In Stock
1 : ¥16.91000
Cut Tape (CT)
800 : ¥11.10786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±30%
1.75 A
1.85A
Shielded
160mOhm Max
-
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.161" (4.10mm)
744052471
7440520039
FIXED IND 3.9UH 2A 55 MOHM SMD
Würth Elektronik
1,011
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥9.41664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±30%
2 A
2.1A
Shielded
55mOhm Max
-
60MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.079" (2.00mm)
744053221
744053006
FIXED IND 6.2UH 2.2A 45 MOHM SMD
Würth Elektronik
1,874
In Stock
1 : ¥12.73000
Cut Tape (CT)
400 : ¥7.71723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.2 µH
±30%
2.2 A
1.7A
Shielded
45mOhm Max
-
38MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.