Fixed Inductors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
6.8 µH7.8 µH
Current Rating (Amps)
8 A18.5 A
Current - Saturation (Isat)
9.5A27A
DC Resistance (DCR)
4.1mOhm13.6mOhm
Frequency - Self Resonant
23MHz24MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Supplier Device Package
10501890
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.197" (5.00mm)0.362" (9.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744325650
744325780
FIXED IND 7.8UH 8A 13.6 MOHM SMD
Würth Elektronik
1,954
In Stock
1 : ¥35.06000
Cut Tape (CT)
700 : ¥25.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
7.8 µH
±20%
8 A
9.5A
Shielded
13.6mOhm
-
23MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
1050
0.413" L x 0.402" W (10.50mm x 10.20mm)
0.197" (5.00mm)
WE-HCB Series
7443556680
FIXED IND 6.8UH 18.5A 4.1MOHM SM
Würth Elektronik
860
In Stock
1 : ¥46.80000
Cut Tape (CT)
150 : ¥38.83240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
6.8 µH
±20%
18.5 A
27A
Shielded
4.1mOhm
-
24MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
1890
0.720" L x 0.717" W (18.30mm x 18.20mm)
0.362" (9.20mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.