Fixed Inductors

Results: 5
Series
ADL-VTCLF-NI-DMLDTFM-ALMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundMultilayerThin Film
Material - Core
FerriteMetal
Inductance
1 µH2.2 µH4.7 µH10 µH100 µH
Current Rating (Amps)
400 mA450 mA720 mA1.1 A2.6 A
Current - Saturation (Isat)
450mA560mA720mA2.8A-
DC Resistance (DCR)
84mOhm Max100mOhm150mOhm Max156mOhm Max1.056Ohm Max
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C
Inductance Frequency - Test
100 kHz1 MHz2 MHz
Package / Case
0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)Nonstandard
Supplier Device Package
0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.098" (2.50mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TFM252012ALMA
TFM252012ALMA2R2MTAA
FIXED IND 2.2UH 2.6A 84 MOHM SMD
TDK Corporation
7,450
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.40372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
CLF-NI-D Series
CLF5030NIT-101M-D
FIXED IND 100UH 400MA 1.056 OHM
TDK Corporation
5,759
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,000 : ¥3.53875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
400 mA
560mA
Shielded
1.056Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
ADL3225VT-4R7M-TL000
ADL3225VT-100M-TL000
FIXED IND 10UH 450MA 150MOHM SMD
TDK Corporation
3,803
In Stock
1 : ¥12.64000
Cut Tape (CT)
6,000 : ¥4.72047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
450 mA
450mA
Shielded
150mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
MLD2016
MLD2016S1R0MTD25
FIXED IND 1UH 1.1A 156 MOHM SMD
TDK Corporation
5,825
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.05528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.1 A
-
Shielded
156mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
2 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
ADL3225VT-4R7M-TL000
ADL3225VT-4R7M-TL000
FIXED IND 4.7UH 720MA 100MOHM SM
TDK Corporation
2,195
In Stock
1 : ¥12.64000
Cut Tape (CT)
6,000 : ¥5.64002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
720 mA
720mA
Shielded
100mOhm
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.