Fixed Inductors

Results: 3
Series
WE-HCIWE-PDWE-PD Robust
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
10 µH15 µH
Current Rating (Amps)
1.6 A3.5 A5 A
Current - Saturation (Isat)
2.2A4A6A
DC Resistance (DCR)
27mOhm Max33mOhm81mOhm Max
Frequency - Self Resonant
14.5MHz19.5MHz40MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Inductance Frequency - Test
1 kHz100 kHz
Supplier Device Package
70507345-
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)0.287" L x 0.287" W (7.30mm x 7.30mm)0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)0.197" (5.00mm)0.315" (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744770115
744770115
FIXED IND 15UH 5A 27 MOHM SMD
Würth Elektronik
4,579
In Stock
1 : ¥19.62000
Cut Tape (CT)
500 : ¥12.16694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
5 A
6A
Shielded
27mOhm Max
-
14.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
744314101
744314101
FIXED IND 10UH 3.5A 33 MOHM SMD
Würth Elektronik
4,486
In Stock
1 : ¥31.20000
Cut Tape (CT)
1,000 : ¥22.33075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±20%
3.5 A
4A
Shielded
33mOhm
-
40MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779115
FIXED IND 15UH 1.6A 81 MOHM SMD
Würth Elektronik
1,860
In Stock
1 : ¥19.38000
Cut Tape (CT)
1,000 : ¥13.57910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.6 A
2.2A
Shielded
81mOhm Max
-
19.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.