Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,773 In Stock | 1 : ¥26.02000 Cut Tape (CT) 800 : ¥18.63559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 6.7 A | 7.5A | Shielded | 20.6mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
12,388 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15.4 µH | ±20% | 9 A | 8A | Shielded | 14.8mOhm | - | 15MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
1,662 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 11 µH | ±20% | 6.9 A | 5.3A | Shielded | 15.8mOhm Max | - | 25MHz | - | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
4,262 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 13 A | 11A | Shielded | 4.3mOhm | - | 110MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
1,401 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 4.1A | Shielded | 43mOhm Max | - | 16.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) |