Fixed Inductors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
15 µH100 µH330 µH
Tolerance
±20%±30%
Current Rating (Amps)
150 mA400 mA620 mA720 mA
Current - Saturation (Isat)
130mA300mA450mA900mA
DC Resistance (DCR)
285mOhm Max400mOhm Max1.35Ohm Max4.5Ohm Max
Frequency - Self Resonant
5.5MHz10MHz30MHz32MHz
Package / Case
1919 (4848 Metric)Nonstandard
Supplier Device Package
28283816-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)0.150" L x 0.150" W (3.80mm x 3.80mm)0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC 2828 Series
744025150
FIXED IND 15UH 720MA 400MOHM SMD
Würth Elektronik
4,524
In Stock
1 : ¥13.46000
Cut Tape (CT)
550 : ¥7.26567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
720 mA
900mA
Shielded
400mOhm Max
-
32MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.118" (3.00mm)
7440310047
744031150
FIXED IND 15UH 620MA 285MOHM SMD
Würth Elektronik
1,196
In Stock
1 : ¥12.48000
Cut Tape (CT)
1,000 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±30%
620 mA
450mA
Shielded
285mOhm Max
-
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
3816
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
FIXED IND 100UH 400MA 1.35OHM SM
744042101
FIXED IND 100UH 400MA 1.35OHM SM
Würth Elektronik
2,124
In Stock
1 : ¥12.48000
Cut Tape (CT)
800 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±30%
400 mA
300mA
Shielded
1.35Ohm Max
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
FIXED IND 330UH 150MA 4.5OHM SMD
744042331
FIXED IND 330UH 150MA 4.5OHM SMD
Würth Elektronik
2,016
In Stock
1 : ¥12.48000
Cut Tape (CT)
800 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±30%
150 mA
130mA
Shielded
4.5Ohm Max
-
5.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.