Fixed Inductors

Results: 5
Series
WE-LHMIWE-TPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Drum Core, WirewoundMolded
Material - Core
FerriteIron Powder
Inductance
6.8 µH8.2 µH10 µH15 µH
Current Rating (Amps)
720 mA1.5 A1.75 A3 A3.25 A
Current - Saturation (Isat)
900mA3.15A4.75A9.8A10.1A
DC Resistance (DCR)
68mOhm Max85mOhm Max172mOhm Max243mOhm Max400mOhm Max
Frequency - Self Resonant
15MHz17MHz23MHz29MHz32MHz
Package / Case
2-SMDNonstandard
Supplier Device Package
2828-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)0.175" L x 0.160" W (4.45mm x 4.06mm)0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)0.122" (3.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-TPC 2828 Series
744025150
FIXED IND 15UH 720MA 400MOHM SMD
Würth Elektronik
4,524
In Stock
1 : ¥13.46000
Cut Tape (CT)
550 : ¥7.26567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
720 mA
900mA
Shielded
400mOhm Max
-
32MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2828
0.110" L x 0.110" W (2.80mm x 2.80mm)
0.118" (3.00mm)
WE-LHMI-2
74437346100
FIXED IND 10UH 3A 0.085OHM SMD
Würth Elektronik
2,000
In Stock
1 : ¥18.39000
Cut Tape (CT)
1,000 : ¥11.37887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
10 µH
±20%
3 A
9.8A
Shielded
85mOhm Max
-
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.122" (3.10mm)
WE-LHMI-SERIES
74437324100
FIXED IND 10UH 1.5A 0.243OHM SMD
Würth Elektronik
12,841
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥13.32451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
10 µH
±20%
1.5 A
3.15A
Shielded
243mOhm Max
-
23MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
WE-LHMI-SERIES
74437324068
FIXED IND 6.8UH 1.75A 0.172OHM
Würth Elektronik
4,601
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥13.32451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
6.8 µH
±20%
1.75 A
4.75A
Shielded
172mOhm Max
-
29MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
WE-LHMI-2
74437346082
FIXED IND 8.2UH 3.25A 0.068OHM
Würth Elektronik
697
In Stock
1 : ¥18.39000
Cut Tape (CT)
1,000 : ¥11.37887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
8.2 µH
±20%
3.25 A
10.1A
Shielded
68mOhm Max
-
17MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.122" (3.10mm)
Showing
of 5

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.