Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,904 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥7.17536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.15 A | 1.8A | Shielded | 35mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
5,425 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥9.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.5 A | 2.35A | Shielded | 28mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
8,059 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥9.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 2.7 A | 2.45A | Shielded | 25mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
740 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥9.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 3.1 A | 2.8A | Shielded | 20mOhm Max | - | 150MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
632 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥9.41664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 2.35 A | 1.95A | Shielded | 30mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) |