Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,785 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥10.05701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3 A | 2.5A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
25,719 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.2 A | 3.25A | Shielded | 50mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
14,137 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.68 A | 3A | Shielded | 57mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,478 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 35mOhm Max | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) |