Fixed Inductors

Results: 2
Series
WE-HCCWE-PD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
10 µH15 µH
Current Rating (Amps)
6.5 A9 A
DC Resistance (DCR)
23.1mOhm Max26mOhm Max
Frequency - Self Resonant
17MHz35MHz
Ratings
-AEC-Q200
Inductance Frequency - Test
1 kHz100 kHz
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.382" (9.70mm)0.394" (10.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7447709150
7447709150
FIXED IND 15UH 6.5A 26 MOHM SMD
Würth Elektronik
2,741
In Stock
1 : ¥21.02000
Cut Tape (CT)
250 : ¥14.35072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
6.5 A
8A
Shielded
26mOhm Max
-
17MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
7443320470
7443331000
FIXED IND 10UH 9A 23.1 MOHM SMD
Würth Elektronik
18,685
In Stock
1 : ¥19.70000
Cut Tape (CT)
400 : ¥14.53135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
9 A
8A
Shielded
23.1mOhm Max
-
35MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.429" L x 0.394" W (10.90mm x 10.00mm)
0.382" (9.70mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.