Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,820 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 5.6 A | 6.6A | Shielded | 28mOhm Max | 26 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,129 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.95 A | 1.95A | Shielded | 200mOhm Max | 16 @ 796kHz | 4.3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) |