6.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,407 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥5.13794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 6.8 A | 8.3A | Shielded | 28.4mOhm Max | - | 28.3MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
18,877 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 6.8 A | 7.3A | Shielded | 29.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
2,599 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥5.59022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 6.8 A | 12A | Shielded | 36.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
3,776 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥7.90408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | -20%, +40% | 6.8 A | - | Shielded | 15.8mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
1,137 In Stock | 1 : ¥48.11000 Cut Tape (CT) 150 : ¥39.89967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 6.8 A | 7A | Shielded | 33.5mOhm | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
5,626 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥2.25769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 3.3 µH | ±20% | 6.8 A | 13.5A | Shielded | 30mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
14,732 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥2.29875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.8 A | 10.3A | Shielded | 14.4mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,737 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.8 A | 7A | Shielded | 15.5mOhm Max | 19 @ 7.96MHz | 36.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
1,225 In Stock | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥4.77616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.8 A | 6.5A | Shielded | 15mOhm Max | 14 @ 7.96MHz | 43MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
2,563 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.8 µH | ±20% | 6.8 A | 21.4A | Shielded | 17mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
204 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 39 µH | ±10% | 6.8 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.620" (15.75mm) | |||
150 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±15% | 6.8 A | - | Shielded | 61mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
133 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±15% | 6.8 A | - | Shielded | 61mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
4,511 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.29875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.8 A | 7.7A | Shielded | 14.4mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,120 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.80381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 6.8 A | 6.5A | Shielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
1,111 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.54274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 6.8 A | 6.5A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
7,830 In Stock | 1 : ¥9.11000 Cut Tape (CT) 800 : ¥4.48030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6.8 A | 6.5A | Shielded | 10.5mOhm Max | 12 @ 7.96MHz | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
591 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥3.83809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 6.8 A | 8.3A | Shielded | 28.4mOhm Max | - | 28.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
881 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥3.73546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 6.8 A | 7A | Shielded | 30.3mOhm Max | - | 26MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
520 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,000 : ¥5.00687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 6.8 A | 8.3A | Shielded | 28.4mOhm Max | - | 28.6MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
5,119 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥3.07838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 6.8 A | 9A | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
1,709 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥3.86682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 6.8 A | 13.3A | Shielded | 16mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.059" (1.50mm) | |||
3,081 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.8 A | 7A | Shielded | 15.5mOhm Max | 19 @ 7.96MHz | 36.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
801 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.35443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 6.8 A | 8.6A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.315" (8.00mm) | |||
2,725 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,500 : ¥4.26910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 6.8 A | 10A | Shielded | 37.9mOhm Max | - | 16MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.118" (3.00mm) |