47.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,117 In Stock | 1 : ¥19.54000 Cut Tape (CT) 300 : ¥15.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 47.5 A | 65.7A | Shielded | 0.165mOhm | - | 158MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
1,602 In Stock | 1 : ¥19.54000 Cut Tape (CT) 300 : ¥15.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 470 nH | ±20% | 47.5 A | 46.8A | Shielded | 0.165mOhm | - | 95MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
1,374 In Stock | 1 : ¥19.54000 Cut Tape (CT) 300 : ¥15.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 250 nH | ±20% | 47.5 A | 88.5A | Shielded | 0.165mOhm | - | 300MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
130 In Stock | 1 : ¥85.55000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 47.5 A | 25.1A | Shielded | 0.968mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.102" L x 0.764" W (28.00mm x 19.40mm) | 0.728" (18.50mm) | |||
295 In Stock | 1 : ¥19.54000 Cut Tape (CT) 300 : ¥15.84493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 120 nH | ±20% | 47.5 A | 125A | Shielded | 0.165mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
51 In Stock | 1 : ¥39.82000 Tray | Tray | Active | Wirewound | Ferrite | 6.8 µH | ±12% | 47.5 A | 56A | Shielded | 1.2mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.299" L x 1.154" W (33.00mm x 29.30mm) | 0.606" (15.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥85.55000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 3.3 µH | ±20% | 47.5 A | 70A | Shielded | 0.968mOhm Max | - | 28.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.102" L x 0.764" W (28.00mm x 19.40mm) | 0.728" (18.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥85.55000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 6.8 µH | ±20% | 47.5 A | 36.3A | Shielded | 0.968mOhm Max | - | 18.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.102" L x 0.764" W (28.00mm x 19.40mm) | 0.728" (18.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥85.55000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 4.7 µH | ±20% | 47.5 A | 49.5A | Shielded | 0.968mOhm Max | - | 22.6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.102" L x 0.764" W (28.00mm x 19.40mm) | 0.728" (18.50mm) |