24.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : ¥49.51000 Cut Tape (CT) 130 : ¥31.21238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 24.3 A | 31.9A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.756" W (19.20mm x 19.20mm) | 0.440" (11.18mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 2.2 µH | ±20% | 24.3 A | 31.9A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) | |||
12 In Stock | 1 : ¥95.81000 Tray | Tray | Active | Wirewound | Ferrite | 18 µH | ±20% | 24.3 A | 34.6A | Shielded | 4.15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.268" L x 0.886" W (32.20mm x 22.50mm) | 1.181" (30.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.66129 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 200 nH | ±20% | 24.3 A | 25A | Unshielded | 2.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 144 : ¥30.69042 Tray | Tray | Active | Toroidal | Iron Powder | 8.2 µH | ±15% | 24.3 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
0 In Stock Check Lead Time | 150 : ¥30.69047 Tray | Tray | Active | Toroidal | Iron Powder | 8.2 µH | ±15% | 24.3 A | - | Shielded | 5mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 2.2 µH | ±20% | 24.3 A | 31.9A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.748" W (19.20mm x 19.00mm) | 0.500" (12.70mm) |