18.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,653 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.97082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 18.2 A | 12A | Shielded | 4.63mOhm Max | - | 49MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
7,170 In Stock | 1 : ¥6.49000 Cut Tape (CT) 800 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 18.2 A | 12A | Shielded | 4.63mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.157" (4.00mm) | |||
1,200 In Stock | 1 : ¥22.10000 Cut Tape (CT) 600 : ¥11.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 3.3 µH | ±20% | 18.2 A | 18.6A | Shielded | 8.76mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.299" W (7.90mm x 7.60mm) | 0.280" (7.10mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.71001 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 1 µH | ±30% | 18.2 A | 12A | Shielded | 4.63mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.157" (4.00mm) |