1.741 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 400 : ¥44.02843 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Ferrite | 180 µH | ±10% | 1.741 A | 760mA | Unshielded | 150mOhm Max | - | 1.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.450" Dia x 0.900" L (11.43mm x 22.86mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 12 nH | ±10% | 1.741 A | - | Unshielded | 40mOhm Max | - | 3.3GHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 10 nH | ±10% | 1.741 A | - | Unshielded | 40mOhm Max | - | 3.8GHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |