1.66 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.59989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 1.66 A | 1.7A | Shielded | 285mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 14,000 : ¥0.92040 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 1.66 A | 1.53A | Shielded | 95mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 14,000 : ¥0.92040 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±30% | 1.66 A | 1.53A | Shielded | 95mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥2.57049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | - | 2.2 µH | ±20% | 1.66 A | 2.3A | Unshielded | 108Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
0 In Stock | 500 : ¥5.07464 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 68 µH | ±20% | 1.66 A | 850mA | Shielded | 210mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.374" W (10.50mm x 9.50mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 100 : ¥52.99510 Bulk | Bulk | Active | Wirewound | - | 390 µH | ±10% | 1.66 A | 3.4A | Unshielded | 342mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
0 In Stock Check Lead Time | 100 : ¥52.99510 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 1.66 A | 3.4A | Unshielded | 342mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.66 A | 1.71A | Shielded | 84mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.197" (5.00mm) |