1.314 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥62.31000 Cut Tape (CT) 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.7 µH | ±2% | 1.314 A | - | Unshielded | 120mOhm Max | - | 452MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±10% | 1.314 A | - | Unshielded | 120mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥20.43954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±10% | 1.314 A | - | Unshielded | 120mOhm Max | - | 452MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.56559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 220 nH | ±5% | 1.314 A | - | Unshielded | 120mOhm Max | - | 452MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥23.56559 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±5% | 1.314 A | - | Unshielded | 120mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 270 nH | ±2% | 1.314 A | - | Unshielded | 120mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Iron Powder | 270 nH | ±2% | 1.314 A | - | Unshielded | 120mOhm Max | - | 400MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) | |||
0 In Stock | 2,000 : ¥36.83428 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.7 µH | ±2% | 1.314 A | - | Unshielded | 120mOhm Max | - | 452MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |